
LMCI1608-33NJT | |
|---|---|
DigiKey Part Number | 2679-LMCI1608-33NJTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMCI1608-33NJT |
Description | FIXED IND 33NH 300MA 700 MOHM |
Customer Reference | |
Detailed Description | 33 nH Shielded Multilayer Inductor 300 mA 700mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 700mOhm |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 1.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded |

