
LMCI1005-3N6ST | |
|---|---|
DigiKey Part Number | 2679-LMCI1005-3N6STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMCI1005-3N6ST |
Description | FIXED IND 3.6NH 300MA 200 MOHM |
Customer Reference | |
Detailed Description | 3.6 nH Shielded Multilayer Inductor 300 mA 200mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |

