
LMCI1005-22NJT | |
|---|---|
DigiKey Part Number | 2679-LMCI1005-22NJTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMCI1005-22NJT |
Description | FIXED IND 22NH 300MA 600 MOHM |
Customer Reference | |
Detailed Description | 22 nH Shielded Multilayer Inductor 300 mA 600mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 600mOhm |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.9GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Shielded |

