
LMCI0201-4N7ST | |
|---|---|
DigiKey Part Number | 2679-LMCI0201-4N7STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMCI0201-4N7ST |
Description | FIXED IND 4.7NH 220MA 450 MOHM |
Customer Reference | |
Detailed Description | 4.7 nH Shielded Multilayer Inductor 220 mA 450mOhm 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 6.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |

