
LMCI0201-1N8ST | |
|---|---|
DigiKey Part Number | 2679-LMCI0201-1N8STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMCI0201-1N8ST |
Description | FIXED IND 1.8NH 380MA 150 MOHM |
Customer Reference | |
Detailed Description | 1.8 nH Shielded Multilayer Inductor 380 mA 150mOhm 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 150mOhm |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.3nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Shielded |

