
LCR2512-R360FT | |
|---|---|
DigiKey Part Number | 2679-LCR2512-R360FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCR2512-R360FT |
Description | RES 360M OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LCR2512-R360FT Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

