
LCR2512-1W-R200JT | |
|---|---|
DigiKey Part Number | 2679-LCR2512-1W-R200JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCR2512-1W-R200JT |
Description | RES 200M OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LCR2512-1W-R200JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

