
LCR1210-R010FT | |
|---|---|
DigiKey Part Number | 2679-LCR1210-R010FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCR1210-R010FT |
Description | RES 10M OHM 1% 3/4W 1210 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LCR1210-R010FT Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

