
LCR1206-R140FT | |
|---|---|
DigiKey Part Number | 2679-LCR1206-R140FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCR1206-R140FT |
Description | RES 140M OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 140 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense |
Datasheet | Datasheet |
EDA/CAD Models | LCR1206-R140FT Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |

