
LCR0805-R604FT | |
|---|---|
DigiKey Part Number | 2679-LCR0805-R604FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCR0805-R604FT |
Description | RES 604M OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 604 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense |
Datasheet | Datasheet |
EDA/CAD Models | LCR0805-R604FT Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |

