
LCR0603-R510JT | |
|---|---|
DigiKey Part Number | 2679-LCR0603-R510JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCR0603-R510JT |
Description | RES 510M OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense |
Datasheet | Datasheet |
EDA/CAD Models | LCR0603-R510JT Models |
Category | Features Current Sense |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

