
LCR-KIT-10 | |
|---|---|
DigiKey Part Number | 2679-LCR-KIT-10-ND |
Manufacturer | |
Manufacturer Product Number | LCR-KIT-10 |
Description | LOW VALUE CHIP RESISTOR KIT |
Customer Reference | |
Detailed Description | Resistor Kit 0.01 ~ 0.9 Ohm ±1%, ±2%, ±5% 1/8W, 1/4W, 1/2W, 3/4W, 1W, 2W Surface Mount 10 Pieces (Assorted Per Value) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Venkel | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | - | |
Resistance (Ohms) | 0.01 ~ 0.9 | |
Power (Watts) | 1/8W, 1/4W, 1/2W, 3/4W, 1W, 2W | |
Tolerance | ±1%, ±2%, ±5% | |
Features | - | |
Quantity | 10 Pieces (Assorted Per Value) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 ~ Wide 2512 (1005 ~ 6432 Metric) |


