
HPCR0402-R-330JT | |
|---|---|
DigiKey Part Number | 2679-HPCR0402-R-330JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPCR0402-R-330JT |
Description | RES 33 OHM 5% 1/8W 0402 |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HPCR0402-R-330JT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |

