
HPCR0402-R-163JT | |
|---|---|
DigiKey Part Number | 2679-HPCR0402-R-163JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPCR0402-R-163JT |
Description | RES 16K OHM 5% 1/8W 0402 |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HPCR0402-R-163JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

