
GS1M-EVL-CT | |
|---|---|
DigiKey Part Number | 2679-GS1M-EVL-CT-ND |
Manufacturer | |
Manufacturer Product Number | GS1M-EVL-CT |
Description | DIODE STANDARD 1000V 1A |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Strip | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A |

