
FTC0402X5R100-105KNP | |
|---|---|
DigiKey Part Number | 2679-FTC0402X5R100-105KNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FTC0402X5R100-105KNP |
Description | Flex Termination Ceramic Capacit |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) | Ratings COTS |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |

