Yellow-Green 574nm LED Indication - Discrete 1.7V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL0805FGR1T-CT

DigiKey Part Number
2679-CTL0805FGR1T-CT-ND
Manufacturer
Manufacturer Product Number
CTL0805FGR1T-CT
Description
LED YLW-GRN CLEAR 0805 SMD
Customer Reference
Detailed Description
Yellow-Green 574nm LED Indication - Discrete 1.7V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
1.40mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
1.7V
Series
Current - Test
20mA
Packaging
Strip
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
576nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.800
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 161,48 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.