Green 525nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL0402FGR2T-L-CT

DigiKey Part Number
2679-CTL0402FGR2T-L-CT-ND
Manufacturer
Manufacturer Product Number
CTL0402FGR2T-L-CT
Description
LED GREEN CLEAR 0402 SMD
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
1.00mm x 0.50mm
Mfr
Voltage - Forward (Vf) (Typ)
3.3V
Series
Current - Test
20mA
Packaging
Strip
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
520nm
Lens Color
Colorless
Package / Case
0402 (1005 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.35mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67.730
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 161,48 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.