
CSMS2512-XK-R008FT | |
|---|---|
DigiKey Part Number | 2679-CSMS2512-XK-R008FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSMS2512-XK-R008FT |
Description | Current Sense Metal Strip CR,251 |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) |

