
CMCC1206601MT | |
|---|---|
DigiKey Part Number | 2679-CMCC1206601MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMCC1206601MT |
Description | CMC 260MA 2LN 600 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 800mOhm |
Manufacturer Venkel | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Lines 2 | Height (Max) 0.083" (2.10mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 260mA |

