2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 310mA DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMCC1206261NT-CT

DigiKey Part Number
2679-CMCC1206261NT-CT-ND
Manufacturer
Manufacturer Product Number
CMCC1206261NT-CT
Description
CMC 310MA 2LN 260 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 310mA DCR 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
500mOhm
Manufacturer
Venkel
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Lines
2
Height (Max)
0.083" (2.10mm)
Impedance @ Frequency
260 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
310mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 161,48 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.