
CMCC1206161ST | |
|---|---|
DigiKey Part Number | 2679-CMCC1206161STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMCC1206161ST |
Description | CMC 340MA 2LN 160 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 340mA DCR 400mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Venkel | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Lines 2 | Height (Max) 0.083" (2.10mm) |
Impedance @ Frequency 160 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 340mA |

