2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMCC0805900NT

DigiKey Part Number
2679-CMCC0805900NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMCC0805900NT
Description
CMC 330MA 2LN 90 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
350mOhm
Manufacturer
Venkel
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
330mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.615
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 161,48 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.