2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMCC0805900MT

DigiKey Part Number
2679-CMCC0805900MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMCC0805900MT
Description
CMC 330MA 2LN 90 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Venkel
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
330mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.990
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 161,48 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.