
CMCC0805181MT | |
|---|---|
DigiKey Part Number | 2679-CMCC0805181MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMCC0805181MT |
Description | CMC 330MA 2LN 180 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Venkel | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 330mA |

