
C1206C0G250-104FNP | |
|---|---|
DigiKey Part Number | 2679-C1206C0G250-104FNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C0G250-104FNP |
Description | CAP CER 0.1UF 25V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.060" W (3.18mm x 1.52mm) | |
Thickness (Max) | 0.071" (1.80mm) |

