C0603X7R250-223KNE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805Y5V100-335ZNE

DigiKey Part Number
2679-C0805Y5V100-335ZNETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805Y5V100-335ZNE
Description
CAP CER 3.3UF 10V Y5V 0805
Customer Reference
Detailed Description
3.3 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805Y5V100-335ZNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173.500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 164,10 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.