
C0805C0G500-101FNP | |
|---|---|
DigiKey Part Number | 2679-C0805C0G500-101FNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C0G500-101FNP |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C0G500-101FNP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |

