
C0603X7R160-221MNP | |
|---|---|
DigiKey Part Number | 2679-C0603X7R160-221MNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X7R160-221MNP |
Description | CAP CER 220PF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 220 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R160-221MNP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) |

