
C0603C0G500-100JNP | |
|---|---|
DigiKey Part Number | 2679-C0603C0G500-100JNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G500-100JNP |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G500-100JNP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.036" (0.91mm) |
Voltage - Rated |

