
C0201X5R4R0-224MNP | |
|---|---|
DigiKey Part Number | 2679-C0201X5R4R0-224MNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0201X5R4R0-224MNP |
Description | CAP CER 0.22UF 4V X5R 0201 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201X5R4R0-224MNP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.61mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.012" (0.30mm) | |
Lead Spacing | - | |
Lead Style | - |

