
C0201C0G250-2R2CNP | |
|---|---|
DigiKey Part Number | 2679-C0201C0G250-2R2CNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0201C0G250-2R2CNP |
Description | CAP CER 2.2PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C0G250-2R2CNP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |

