
BAV199-EVL | |
|---|---|
DigiKey Part Number | 2679-BAV199-EVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV199-EVL |
Description | DIODE ARRAY GEN PURP 75V 200MA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Venkel | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |

