Image for BAT54S-EVL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54S-EVL

DigiKey Part Number
2679-BAT54S-EVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54S-EVL
Description
DIODE ARRAY SCHOTTKY 30V 200MA
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
200mA
Manufacturer
Venkel
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.980
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 161,48 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.