
BAT54-EVL-CT | |
|---|---|
DigiKey Part Number | 2679-BAT54-EVL-CT-ND |
Manufacturer | |
Manufacturer Product Number | BAT54-EVL-CT |
Description | DIODE SCHOTTKY 30V 200MA |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | -55°C ~ 125°C |

