Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40S-EVL-CT

DigiKey Part Number
2679-BAS40S-EVL-CT-ND
Manufacturer
Manufacturer Product Number
BAS40S-EVL-CT
Description
DIODE ARRAY SCHOTTKY 40V 200MA
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
200mA
Manufacturer
Venkel
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Packaging
Strip
Speed
Small Signal =< 200mA (Io), Any Speed
Part Status
Active
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Diode Configuration
1 Pair Series Connection
Operating Temperature - Junction
-55°C ~ 150°C
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.990
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 161,48 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.