
BAS40C-EVL | |
|---|---|
DigiKey Part Number | 2679-BAS40C-EVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40C-EVL |
Description | DIODE ARRAY SCHOTTKY 40V 200MA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 200mA |
Manufacturer Venkel | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V |

