Image for BAS21-EVL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21-EVL

DigiKey Part Number
2679-BAS21-EVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS21-EVL
Description
DIODE STANDARD 200V 200MA
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 163,51 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.