Image for BAS16-EVL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16-EVL

DigiKey Part Number
2679-BAS16-EVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS16-EVL
Description
DIODE STANDARD 75V 250MA
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
855 mV @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57.020
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 163,51 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.