Image for BAS16-EVL-CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16-EVL-CT

DigiKey Part Number
2679-BAS16-EVL-CT-ND
Manufacturer
Manufacturer Product Number
BAS16-EVL-CT
Description
DIODE STANDARD 75V 250MA
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
855 mV @ 10 mA
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
6 ns
Packaging
Strip
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Part Status
Active
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 161,48 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.