
AGCR0805-RK-2001FT-CT | |
|---|---|
DigiKey Part Number | 2679-AGCR0805-RK-2001FT-CT-ND |
Manufacturer | |
Manufacturer Product Number | AGCR0805-RK-2001FT-CT |
Description | AUTO GRADE RESISTOR,0805,1/8W,1 |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Venkel | |
Series | ||
Packaging | Strip | |
Part Status | Active |

