
AGCR0603-QL-1504FT-CT | |
|---|---|
DigiKey Part Number | 2679-AGCR0603-QL-1504FT-CT-ND |
Manufacturer | |
Manufacturer Product Number | AGCR0603-QL-1504FT-CT |
Description | AUTO GRADE RESISTOR,0603,1/10W, |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Strip | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance | Supplier Device Package |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |

