Universal 2G, 3G, 4G, 5G, IOT ESIM (MFF2) SIM Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Universal 2G, 3G, 4G, 5G, IOT ESIM (MFF2) SIM Card
Velocity IoT - ONeSIM™ Multiple Carriers

VIOT-1SIM-MFF2

DigiKey Part Number
4270-VIOT-1SIM-MFF2TR-ND - Tape & Reel (TR)
4270-VIOT-1SIM-MFF2CT-ND - Cut Tape (CT)
4270-VIOT-1SIM-MFF2DKR-ND - Digi-Reel®
Manufacturer
Velocity IoT
Manufacturer Product Number
VIOT-1SIM-MFF2
Description
VIOT-FLEX GLOBAL IOT ESIM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Universal 2G, 3G, 4G, 5G, IOT ESIM (MFF2) SIM Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Velocity IoT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Format
ESIM (MFF2)
Class
A (5V), B (3V), C (1.8V)
Memory
704Kb Flash, 20KB RAM
Core Processor
-
Carrier Network
Universal
Network Technology
2G, 3G, 4G, 5G, IOT
Features
-
Operating Temperature
-40°C ~ 105°C
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.252
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0002,58180 €10.327,20 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €