


VIOT-1SIM-MFF2 | |
|---|---|
DigiKey Part Number | 4270-VIOT-1SIM-MFF2TR-ND - Tape & Reel (TR) 4270-VIOT-1SIM-MFF2CT-ND - Cut Tape (CT) 4270-VIOT-1SIM-MFF2DKR-ND - Digi-Reel® |
Manufacturer | Velocity IoT |
Manufacturer Product Number | VIOT-1SIM-MFF2 |
Description | VIOT-FLEX GLOBAL IOT ESIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal 2G, 3G, 4G, 5G, IOT ESIM (MFF2) SIM Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Velocity IoT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Format | ESIM (MFF2) | |
Class | A (5V), B (3V), C (1.8V) | |
Memory | 704Kb Flash, 20KB RAM | |
Core Processor | - | |
Carrier Network | Universal | |
Network Technology | 2G, 3G, 4G, 5G, IOT | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,58180 € | 10.327,20 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |










