
VIOT-1SIM-MFF2-GL | |
|---|---|
DigiKey Part Number | 4270-VIOT-1SIM-MFF2-GLTR-ND - Tape & Reel (TR) 4270-VIOT-1SIM-MFF2-GLCT-ND - Cut Tape (CT) 4270-VIOT-1SIM-MFF2-GLDKR-ND - Digi-Reel® |
Manufacturer | Velocity IoT |
Manufacturer Product Number | VIOT-1SIM-MFF2-GL |
Description | IOT SIM EMBEDDED GLOBAL MULTICAR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Universal 2G, 3G, 4G, 5G, IOT ESIM (MFF2) SIM Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Velocity IoT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Format | ESIM (MFF2) | |
Class | A (5V), B (3V), C (1.8V) | |
Memory | 704Kb Flash, 20KB RAM | |
Core Processor | - | |
Carrier Network | Universal | |
Network Technology | 2G, 3G, 4G, 5G, IOT | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 6mm L x 5mm W x 0.6mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,50500 € | 35,05 € |
| 25 | 3,23440 € | 80,86 € |
| 100 | 2,93610 € | 293,61 € |
| 250 | 2,89676 € | 724,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,56318 € | 6.407,95 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |


