New Product
Image for VIOT-1SIM-2FF3FF4FF-GL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIOT-1SIM-2FF3FF4FF-GL

DigiKey Part Number
4270-VIOT-1SIM-2FF3FF4FF-GL-ND
Manufacturer
Velocity IoT
Manufacturer Product Number
VIOT-1SIM-2FF3FF4FF-GL
Description
IOT SIM TRIPLE CUT GLOBAL MULTIC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Universal 2G, 3G, 4G, 5G, IOT 2FF (Mini), 3FF (Micro), 4FF (Nano) SIM Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Velocity IoT
Series
Packaging
Box
Part Status
Active
Format
2FF (Mini), 3FF (Micro), 4FF (Nano)
Class
-
Memory
128K
Core Processor
-
Carrier Network
Universal
Network Technology
2G, 3G, 4G, 5G, IOT
Features
-
Operating Temperature
-20°C ~ 85°C
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,68700 €16,87 €
251,54240 €38,56 €
1001,38370 €138,37 €
2501,30792 €326,98 €
5001,26222 €631,11 €
1.0001,22464 €1.224,64 €
2.5001,18496 €2.962,40 €
5.0001,16104 €5.805,20 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €