
W45-10-66B | |
|---|---|
DigiKey Part Number | W45-10-66B-ND |
Manufacturer | |
Manufacturer Product Number | W45-10-66B |
Description | CASE ALUM UNPAINTED 10"L X 4.5"W |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Unpainted Cover Included 10.000" L x 4.500" W (254.00mm x 114.30mm) X 6.640" (168.66mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 10.000" L x 4.500" W (254.00mm x 114.30mm) | |
Height | 6.640" (168.66mm) | |
Area (L x W) | 45.0in² (290cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |

