Image for W30-66-46B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W30-66-46B

DigiKey Part Number
W30-66-46B-ND
Manufacturer
Manufacturer Product Number
W30-66-46B
Description
CASE ALUM UNPAINTED 6.61"L X 3"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Metal, Aluminum Unpainted Cover Included 6.610" L x 3.000" W (167.89mm x 76.20mm) X 4.610" (117.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
6.610" L x 3.000" W (167.89mm x 76.20mm)
Height
4.610" (117.09mm)
Area (L x W)
19.8in² (128cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
-
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,99000 €48,99 €
Manufacturers Standard Package
Unit Price without VAT:48,99000 €
Unit Price with VAT:58,29810 €