W30-5A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Jonard Tools
In Stock: 267
Unit Price: 21,13000 €
Datasheet
Image for W30-5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W30-5A

DigiKey Part Number
W30-5A-ND
Manufacturer
Manufacturer Product Number
W30-5A
Description
WIRE WW 30AWG PVDF GREEN 75'
Customer Reference
Detailed Description
Wire Wrap 30 AWG Green Polyvinylidene Fluoride (PVDF) 75' (22.86m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
75' (22.86m)
Manufacturer
Vector Electronics
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Series
Conductor Material
Copper, Bare
Packaging
Spool
Conductor Plating
Silver
Part Status
Obsolete
Jacket Color
Green
Wire Gauge
30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R30G-0100Jonard Tools267K617-ND21,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
WIRE WW 30AWG PVDF RED 75'
In-Stock: 0
Unit Price:
Alternate Length
WIRE WW 30AWG PVDF GREEN 300'
In-Stock: 0
Unit Price: