VMEBP05S00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vector Electronics
In Stock: 3
Unit Price: 370,70000 €
Datasheet
Backplane 6U 5 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Backplane 6U 5 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing
VMEBP05S00(back)

VMEBP05S00

DigiKey Part Number
V1210-ND
Manufacturer
Manufacturer Product Number
VMEBP05S00
Description
BACKPLANE 6U 5 CHANNEL VME J1/J2
Customer Reference
Detailed Description
Backplane 6U 5 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Panel Units
6U
Number of Channels
5
Interface
VME J1/J2
Connector Spacing
0.800" (20.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes